- RS Stock No.:
- 921-1515
- Mfr. Part No.:
- 293602-1
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£3.43
(exc. VAT)
£4.12
(inc. VAT)
Units | Per unit |
1 - 9 | £3.43 |
10 - 24 | £3.02 |
25 + | £2.92 |
- RS Stock No.:
- 921-1515
- Mfr. Part No.:
- 293602-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Nector M Lighting Connectors
From TE Connectivity, the Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install. With a small circular design, this Nector M connector is compact and manageable, and presents a convenient alternative to traditional hard wire and rectangular connections. This lighting connector also features positive locking for an assured and reliable connection.
Features and Benefits
• Modular Connector with Positive Locking
• Reconfigurable Plug and Play Functionality
• Rapid, Risk-Free Installation
• Conforms to IEC 61535 and UL 1977 Standards
• A code keying
• Polyamide Glass Filled Housing
• 400 V
• Conductor size 1.5 = 16A
• Conductor Size 2.5 = 20A
• Reconfigurable Plug and Play Functionality
• Rapid, Risk-Free Installation
• Conforms to IEC 61535 and UL 1977 Standards
• A code keying
• Polyamide Glass Filled Housing
• 400 V
• Conductor size 1.5 = 16A
• Conductor Size 2.5 = 20A
Application Information
The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Specifications
Attribute | Value |
---|---|
Pole Format | 3 |
Series | Nector M |
Gender | Female |
Number of Ways | 3 |
Plug/Socket | Socket |
Colour | Natural |
Type | Socket Header |
Mounting Type | PCB Mount |
Current Rating | 10A |
Voltage Rating | 400 V |
Termination Method | Snap-In |
Diameter | 14.9mm |
Related links
- TE Connectivity, Nector M Female Cable Ring Nut for use with...
- TE Connectivity Nector M Series T-Connector Female 5-Way 20A, IP20
- TE Connectivity Nector M Series Socket Housing Female Cable Mount, 20A
- TE Connectivity Nector M Series Socket Housing Female Cable Mount
- Wago 2059 Series PCB Terminal Block Female PCB Mount, 3A
- TE Connectivity, Nector M Female Locking for use with NECTOR M...
- TE Connectivity Nector M Series Socket Housing Female Panel Mount
- Wago 890 Series WINSTA MINI Socket Female Cable Mount IP40